Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KRATOS SAFETY FA9010900 Polyester Black Safety Equipment Bag

RS Stock No.: 149-342Brand: KRATOS SAFETYManufacturers Part No.: FA9010900
View all in Safety Equipment Bags

Technical Document

Specifications

Bag Type

Safety Equipment Bag

Colour

Black

Material

Polyester

Capacity

238L

Country of Origin

India

Stock information temporarily unavailable.

BD 73.550

BD 73.550 Each (Exc. Vat)

BD 80.905

BD 80.905 Each (inc. VAT)

KRATOS SAFETY FA9010900 Polyester Black Safety Equipment Bag

BD 73.550

BD 73.550 Each (Exc. Vat)

BD 80.905

BD 80.905 Each (inc. VAT)

KRATOS SAFETY FA9010900 Polyester Black Safety Equipment Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Safety Equipment Bag

Colour

Black

Material

Polyester

Capacity

238L

Country of Origin

India