Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 32A

RS Stock No.: 758-585Brand: Kraus & NaimerManufacturers Part No.: C26.A211/GBA001.E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

32A

Number of Positions

3

Length

64mm

Width

64mm

Actuator Type

Rotary Knob

Dimensions

64 x 64 x 53.7 mm

Country of Origin

Ireland

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

Stock information temporarily unavailable.

BD 25.384

BD 25.384 Each (Exc. Vat)

BD 27.922

BD 27.922 Each (inc. VAT)

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 32A

BD 25.384

BD 25.384 Each (Exc. Vat)

BD 27.922

BD 27.922 Each (inc. VAT)

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

32A

Number of Positions

3

Length

64mm

Width

64mm

Actuator Type

Rotary Knob

Dimensions

64 x 64 x 53.7 mm

Country of Origin

Ireland

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)