Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Maximum Current
32A
Number of Positions
3
Length
64mm
Width
64mm
Depth
91.8mm
Dimensions
64 x 64 x 91.8mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1
BD 53.916
BD 53.916 Each (Exc. Vat)
BD 59.308
BD 59.308 Each (inc. VAT)
1
BD 53.916
BD 53.916 Each (Exc. Vat)
BD 59.308
BD 59.308 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Maximum Current
32A
Number of Positions
3
Length
64mm
Width
64mm
Depth
91.8mm
Dimensions
64 x 64 x 91.8mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1