Kraus & Naimer, 3P 4 Position Multi Step Cam Switch, 32A

RS Stock No.: 293-7162Brand: Kraus & NaimerManufacturers Part No.: C26.A271/GBA001.E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Maximum Current

32A

Number of Positions

4

Length

64mm

Width

64mm

Depth

104.5mm

Dimensions

64 x 64 x 104.5mm

Product details

Multi-step Switches

Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V

Standards

EN 60 947, IEC 947-3, VDE 0660, EN 60204.1

BD 65.026

BD 65.026 Each (Exc. Vat)

BD 71.529

BD 71.529 Each (inc. VAT)

Kraus & Naimer, 3P 4 Position Multi Step Cam Switch, 32A

BD 65.026

BD 65.026 Each (Exc. Vat)

BD 71.529

BD 71.529 Each (inc. VAT)

Kraus & Naimer, 3P 4 Position Multi Step Cam Switch, 32A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Maximum Current

32A

Number of Positions

4

Length

64mm

Width

64mm

Depth

104.5mm

Dimensions

64 x 64 x 104.5mm

Product details

Multi-step Switches

Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V

Standards

EN 60 947, IEC 947-3, VDE 0660, EN 60204.1