Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
3P
Maximum Current
63A
Number of Positions
3
Length
64mm
Width
64mm
Depth
145mm
Actuator Type
Knob
Dimensions
64 x 64 x 145mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1
BD 88.132
BD 88.132 Each (Exc. Vat)
BD 96.945
BD 96.945 Each (inc. VAT)
1
BD 88.132
BD 88.132 Each (Exc. Vat)
BD 96.945
BD 96.945 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
3P
Maximum Current
63A
Number of Positions
3
Length
64mm
Width
64mm
Depth
145mm
Actuator Type
Knob
Dimensions
64 x 64 x 145mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1