Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
2NO/3NC
Maximum Current
20A
Number of Positions
2
Length
70.7mm
Width
48mm
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
BD 15.812
BD 15.812 Each (Exc. Vat)
BD 17.393
BD 17.393 Each (inc. VAT)
1
BD 15.812
BD 15.812 Each (Exc. Vat)
BD 17.393
BD 17.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
2NO/3NC
Maximum Current
20A
Number of Positions
2
Length
70.7mm
Width
48mm
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)