Kraus & Naimer On-Off Cam Switch, 20A

RS Stock No.: 236-322Brand: Kraus & NaimerManufacturers Part No.: CA10.A344/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Number Of Positions

2

Angle of Throw

60°

Length

48mm

Length

48mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in
Stock information temporarily unavailable.

BD 13.321

BD 13.321 Each (Exc. Vat)

BD 14.653

BD 14.653 Each (inc. VAT)

Kraus & Naimer On-Off Cam Switch, 20A

BD 13.321

BD 13.321 Each (Exc. Vat)

BD 14.653

BD 14.653 Each (inc. VAT)

Kraus & Naimer On-Off Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Number Of Positions

2

Angle of Throw

60°

Length

48mm

Length

48mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in