Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer, SP 2 Position On-Off Cam Switch, 10A

RS Stock No.: 340-229Brand: Kraus & NaimerManufacturers Part No.: CG4.A290/GBA120.EFDistrelec Article No.: 30421768
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Distrelec Product Id

30421768

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in
Stock information temporarily unavailable.

BD 8.740

BD 8.740 Each (Exc. Vat)

BD 9.614

BD 9.614 Each (inc. VAT)

Kraus & Naimer, SP 2 Position On-Off Cam Switch, 10A

BD 8.740

BD 8.740 Each (Exc. Vat)

BD 9.614

BD 9.614 Each (inc. VAT)

Kraus & Naimer, SP 2 Position On-Off Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Distrelec Product Id

30421768

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in