Kraus & Naimer, 4P 2 Position On-Off Cam Switch, 10A

RS Stock No.: 340-257Brand: Kraus & NaimerManufacturers Part No.: CG4.A324/GBA123.EF
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

4NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Depth

50.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 50.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in
Stock information temporarily unavailable.

BD 8.272

BD 8.272 Each (Exc. Vat)

BD 9.099

BD 9.099 Each (inc. VAT)

Kraus & Naimer, 4P 2 Position On-Off Cam Switch, 10A

BD 8.272

BD 8.272 Each (Exc. Vat)

BD 9.099

BD 9.099 Each (inc. VAT)

Kraus & Naimer, 4P 2 Position On-Off Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

4NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Depth

50.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 50.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in