Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO

RS Stock No.: 319-691Brand: Kraus & NaimerManufacturers Part No.: K0.H010*GBA001
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

25 A, 32 A

Pole and Throw Configuration

DP

Country of Origin

Ireland

Product details

Auxiliary Contact Block

Auxiliary contacts consisiting of N/O and N/C contacts to be used with the following switched interlocks:

Compatibility

32A versions fit 367-4058, 367-4064, 367-4086, 367-4092
63A versions fit 367-0567, 367-4070, 367-4121, 367-4115

Stock information temporarily unavailable.

BD 5.901

BD 5.901 Each (Exc. Vat)

BD 6.491

BD 6.491 Each (inc. VAT)

Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO

BD 5.901

BD 5.901 Each (Exc. Vat)

BD 6.491

BD 6.491 Each (inc. VAT)

Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.901
15 - 24BD 5.623
25+BD 5.523

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

25 A, 32 A

Pole and Throw Configuration

DP

Country of Origin

Ireland

Product details

Auxiliary Contact Block

Auxiliary contacts consisiting of N/O and N/C contacts to be used with the following switched interlocks:

Compatibility

32A versions fit 367-4058, 367-4064, 367-4086, 367-4092
63A versions fit 367-0567, 367-4070, 367-4121, 367-4115