Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 30kW Power Rating, IP66, IP67

RS Stock No.: 828-5296Brand: Kraus & NaimerManufacturers Part No.: KG100.T203/GBA470.*KL1V
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP66, IP67

Power Rating

30 kW, 37kW

Voltage Rating

690 V, 380 → 415V

Electrical Phase

3

Handle Colour

Red, Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

250mm

Width

145mm

Depth

107mm

Throw Configuration

Single

Country of Origin

Germany

Product details

3 & 4 Pole Switch Disconnectors, IP66/67

A range of grey enclosed Kraus & Naimer 3 and 4 pole emergency-off switch disconnectors, available in 80A, 100A and 125A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal included
Optional black handle available

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

BD 80.900

BD 80.900 Each (Exc. Vat)

BD 88.990

BD 88.990 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 30kW Power Rating, IP66, IP67

BD 80.900

BD 80.900 Each (Exc. Vat)

BD 88.990

BD 88.990 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current, 30kW Power Rating, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP66, IP67

Power Rating

30 kW, 37kW

Voltage Rating

690 V, 380 → 415V

Electrical Phase

3

Handle Colour

Red, Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

250mm

Width

145mm

Depth

107mm

Throw Configuration

Single

Country of Origin

Germany

Product details

3 & 4 Pole Switch Disconnectors, IP66/67

A range of grey enclosed Kraus & Naimer 3 and 4 pole emergency-off switch disconnectors, available in 80A, 100A and 125A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal included
Optional black handle available

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.