Kraus & Naimer 6P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 222-6030Brand: Kraus & NaimerManufacturers Part No.: KG100.T206/GBA010.VE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

6P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

140mm

Width

80mm

Depth

172.2mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

6-Pole Extended Shaft Switch Disconnectors IP65 Rated

80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)

Approvals

UL, CSA

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

BD 93.181

BD 93.181 Each (Exc. Vat)

BD 102.499

BD 102.499 Each (inc. VAT)

Kraus & Naimer 6P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

BD 93.181

BD 93.181 Each (Exc. Vat)

BD 102.499

BD 102.499 Each (inc. VAT)

Kraus & Naimer 6P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

6P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

140mm

Width

80mm

Depth

172.2mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

6-Pole Extended Shaft Switch Disconnectors IP65 Rated

80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)

Approvals

UL, CSA

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.