Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
250A
IP Rating
IP65
Power Rating
90kW
Voltage Rating
100V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
145mm
Width
88mm
Depth
480mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Product details
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
BD 209.814
BD 209.814 Each (Exc. Vat)
BD 230.795
BD 230.795 Each (inc. VAT)
1
BD 209.814
BD 209.814 Each (Exc. Vat)
BD 230.795
BD 230.795 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
250A
IP Rating
IP65
Power Rating
90kW
Voltage Rating
100V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
145mm
Width
88mm
Depth
480mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Product details
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.