Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 381-3837Brand: Kraus & NaimerManufacturers Part No.: KG32B.T203/GBA282.VE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

42mm

Width

54mm

Depth

50mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Product details

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65

Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel

Standards

BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

BD 31.031

BD 31.031 Each (Exc. Vat)

BD 34.134

BD 34.134 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

BD 31.031

BD 31.031 Each (Exc. Vat)

BD 34.134

BD 34.134 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

42mm

Width

54mm

Depth

50mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Product details

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65

Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel

Standards

BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.