Kraus & Naimer 2P Pole Isolator Switch - 25A Maximum Current, 4kW Power Rating, IP66, IP67

RS Stock No.: 828-5307Brand: Kraus & NaimerManufacturers Part No.: KH25.T902/GBA402.*KS52
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

2P

Maximum Current

25A

IP Rating

IP66, IP67

Power Rating

4 kW, 7kW

Voltage Rating

220 → 240V

Electrical Phase

1

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

120mm

Width

85mm

Depth

80mm

Throw Configuration

Single

Country of Origin

Germany

Product details

2 & 4-Pole Insulated Changeover Switches, IP66/67

A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

BD 35.981

BD 35.981 Each (Exc. Vat)

BD 39.579

BD 39.579 Each (inc. VAT)

Kraus & Naimer 2P Pole Isolator Switch - 25A Maximum Current, 4kW Power Rating, IP66, IP67

BD 35.981

BD 35.981 Each (Exc. Vat)

BD 39.579

BD 39.579 Each (inc. VAT)

Kraus & Naimer 2P Pole Isolator Switch - 25A Maximum Current, 4kW Power Rating, IP66, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

2P

Maximum Current

25A

IP Rating

IP66, IP67

Power Rating

4 kW, 7kW

Voltage Rating

220 → 240V

Electrical Phase

1

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

120mm

Width

85mm

Depth

80mm

Throw Configuration

Single

Country of Origin

Germany

Product details

2 & 4-Pole Insulated Changeover Switches, IP66/67

A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.