Kraus & Naimer Rotary Handle

RS Stock No.: 312-2119Brand: Kraus & NaimerManufacturers Part No.: S1.V845*GBA002Distrelec Article No.: 30422860
brand-logo
View all in Rotary Handles

Technical Document

Specifications

For Use With

KG Series

IP Rating

IP65

Product details

Optional Padlockable Handles

For use where a MAIN SWITCH is specified
Features silver faceplate and black Handle
4 hole fixing

IP65 ingress protection
Padlockable (x4) in "OFF" position
Separate versions for enclosed polycarbonate cam switches, or open (panel) extended cam switches

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in
Kraus & Naimer Rotary Handle
BD 3.811Each (Exc. Vat)

BD 3.504

BD 3.504 Each (Exc. Vat)

BD 3.854

BD 3.854 Each (inc. VAT)

Kraus & Naimer Rotary Handle

BD 3.504

BD 3.504 Each (Exc. Vat)

BD 3.854

BD 3.854 Each (inc. VAT)

Kraus & Naimer Rotary Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Kraus & Naimer Rotary Handle
BD 3.811Each (Exc. Vat)

Technical Document

Specifications

For Use With

KG Series

IP Rating

IP65

Product details

Optional Padlockable Handles

For use where a MAIN SWITCH is specified
Features silver faceplate and black Handle
4 hole fixing

IP65 ingress protection
Padlockable (x4) in "OFF" position
Separate versions for enclosed polycarbonate cam switches, or open (panel) extended cam switches

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in
Kraus & Naimer Rotary Handle
BD 3.811Each (Exc. Vat)