Krone Cat3 1 Way RJ45 Face Plate

RS Stock No.: 406-436Brand: KroneManufacturers Part No.: 6536 1 201-00
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat3

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 1-way
BD 4.895Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Krone Cat3 1 Way RJ45 Face Plate

P.O.A.

Krone Cat3 1 Way RJ45 Face Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Telephone Socket 1-way
BD 4.895Each (Exc. Vat)

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat3

Number Of Outlets

1

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 1-way
BD 4.895Each (Exc. Vat)