Technical Document
Specifications
Brand
KroneType
Face Plate
LAN Category
Cat5e
Number Of Outlets
4
Interface Type
RJ45
Number Of Ways
4
Shuttered
Yes
You may be interested in
Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield TypeBrand: Molex Premise Networks
BD 31.678Each (Exc. Vat)
P.O.A.
Krone Cat5e 4 Way RJ45 Face Plate
1
P.O.A.
Krone Cat5e 4 Way RJ45 Face Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield TypeBrand: Molex Premise Networks
BD 31.678Each (Exc. Vat)
Technical Document
Specifications
Brand
KroneType
Face Plate
LAN Category
Cat5e
Number Of Outlets
4
Interface Type
RJ45
Number Of Ways
4
Shuttered
Yes
You may be interested in
Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield TypeBrand: Molex Premise Networks
BD 31.678Each (Exc. Vat)