Single gang faceplate,50x50mm aperture

RS Stock No.: 210-5393Brand: KroneManufacturers Part No.: 6540 1 806-00
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Krone

Number of Gangs

1

Colour

White

Width

80mm

Length

80mm

Depth

9.35mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
BD 1.162Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Single gang faceplate,50x50mm aperture

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Single gang faceplate,50x50mm aperture
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bevelled Faceplate
BD 1.162Each (Exc. Vat)

Technical Document

Specifications

Brand

Krone

Number of Gangs

1

Colour

White

Width

80mm

Length

80mm

Depth

9.35mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
BD 1.162Each (Exc. Vat)