KTR Gear Coupling, 58mm Outside Diameter, 38mm Bore Coupler

RS Stock No.: 869-1736Brand: KTRManufacturers Part No.: BOWEXM38-COMPLETE
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

KTR

Coupling Types

Gear coupling

Bore

38mm

Outside Diameter

58mm

Torque Rating

240Nm

Misalignment - Angular

0.6°

Misalignment - Parallel

0.25mm

Country of Origin

Germany

Product details

BoWex M Tooth Gear Couplings

BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Features and Benefits

• Double cardanic curved-tooth gear coupling®
• For all applications in the range of machinery and hydraulics
• Maintenance free due to material combination nylon/steel
• Taper and inch bores for hydraulic pumps
• 100° maximum operating temperature
• Absorbs axial, angular and radial misalignment
• Torsionally rigid
• Short shaft distance

Product Application Information

Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).

Warning

BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.

Stock information temporarily unavailable.

BD 78.452

BD 78.452 Each (Exc. Vat)

BD 86.297

BD 86.297 Each (inc. VAT)

KTR Gear Coupling, 58mm Outside Diameter, 38mm Bore Coupler

BD 78.452

BD 78.452 Each (Exc. Vat)

BD 86.297

BD 86.297 Each (inc. VAT)

KTR Gear Coupling, 58mm Outside Diameter, 38mm Bore Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 78.452
5 - 9BD 76.692
10+BD 76.302

Technical Document

Specifications

Brand

KTR

Coupling Types

Gear coupling

Bore

38mm

Outside Diameter

58mm

Torque Rating

240Nm

Misalignment - Angular

0.6°

Misalignment - Parallel

0.25mm

Country of Origin

Germany

Product details

BoWex M Tooth Gear Couplings

BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Features and Benefits

• Double cardanic curved-tooth gear coupling®
• For all applications in the range of machinery and hydraulics
• Maintenance free due to material combination nylon/steel
• Taper and inch bores for hydraulic pumps
• 100° maximum operating temperature
• Absorbs axial, angular and radial misalignment
• Torsionally rigid
• Short shaft distance

Product Application Information

Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).

Warning

BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.