KTR Flexible Coupling Flector 55mm

RS Stock No.: 203-2424Brand: KTRManufacturers Part No.: ROTEXGS24-98SHEL
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

KTR

Size

55mm

Coupling Types

Jaw Coupling

Torque Rating

60Nm

Misalignment - Angular

0.9°

Misalignment - Axial

+1.4 → -0.5mm

Misalignment - Parallel

0.1mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.449

BD 9.449 Each (Exc. Vat)

BD 10.394

BD 10.394 Each (inc. VAT)

KTR Flexible Coupling Flector 55mm

BD 9.449

BD 9.449 Each (Exc. Vat)

BD 10.394

BD 10.394 Each (inc. VAT)

KTR Flexible Coupling Flector 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.449
5 - 9BD 9.064
10 - 24BD 8.960
25+BD 8.916

Technical Document

Specifications

Brand

KTR

Size

55mm

Coupling Types

Jaw Coupling

Torque Rating

60Nm

Misalignment - Angular

0.9°

Misalignment - Axial

+1.4 → -0.5mm

Misalignment - Parallel

0.1mm

Country of Origin

Germany