Kubler K07 Counter, 7 Digit, 10Hz, 240 V ac

RS Stock No.: 331-376Brand: KublerManufacturers Part No.: 1.130.200.058
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

240 V ac

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K07

Country of Origin

Germany

Product details

Non Reset Totalising Counters

Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Kubler K07 Counter, 7 Digit, 10Hz, 240 V ac

P.O.A.

Kubler K07 Counter, 7 Digit, 10Hz, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)

Technical Document

Specifications

Brand

Kubler

Supply Voltage

240 V ac

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K07

Country of Origin

Germany

Product details

Non Reset Totalising Counters

Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)