Kübler BK 14.11 Counter, 4 Digit, 10Hz, 24 V dc

RS Stock No.: 704-0695Brand: KüblerManufacturers Part No.: 1.180.110.013
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Push On

Reset Method

Manual

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

BK 14.11

Weight

70g

Country of Origin

Germany

Product details

Pulse Counter with Reset - BK14

4-digit totaliser with manual reset
Suitable for general counting, time, performance and rate measuring
Very high operating life; 200 x 106 pulses
Stainless steel shaft
Flush mount with 2 mounting holes

You may be interested in
Stock information temporarily unavailable.

BD 22.198

BD 22.198 Each (Exc. Vat)

BD 24.418

BD 24.418 Each (inc. VAT)

Kübler BK 14.11 Counter, 4 Digit, 10Hz, 24 V dc

BD 22.198

BD 22.198 Each (Exc. Vat)

BD 24.418

BD 24.418 Each (inc. VAT)

Kübler BK 14.11 Counter, 4 Digit, 10Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Push On

Reset Method

Manual

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

BK 14.11

Weight

70g

Country of Origin

Germany

Product details

Pulse Counter with Reset - BK14

4-digit totaliser with manual reset
Suitable for general counting, time, performance and rate measuring
Very high operating life; 200 x 106 pulses
Stainless steel shaft
Flush mount with 2 mounting holes

You may be interested in