Technical Document
Specifications
Brand
KublerProperties Measured
Frequency, Pulse, Time
Display Type
Yes
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
6
Depth
93.1mm
Series
6544
Distrelec Product Id
13754700
Country of Origin
Germany
Stock information temporarily unavailable.
BD 173.750
BD 173.750 Each (Exc. Vat)
BD 191.125
BD 191.125 Each (inc. VAT)
Kubler 6544 Yes Digital Panel Multi-Function Meter for Frequency, Pulse, Time, 45mm x 92mm
1
BD 173.750
BD 173.750 Each (Exc. Vat)
BD 191.125
BD 191.125 Each (inc. VAT)
Kubler 6544 Yes Digital Panel Multi-Function Meter for Frequency, Pulse, Time, 45mm x 92mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KublerProperties Measured
Frequency, Pulse, Time
Display Type
Yes
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
6
Depth
93.1mm
Series
6544
Distrelec Product Id
13754700
Country of Origin
Germany