Kubler Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 05.CMB Series

RS Stock No.: 287-2584Brand: KublerManufacturers Part No.: 161751Distrelec Article No.: 13759782
brand-logo

Technical Document

Specifications

Brand

Kubler

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

05.CMB

Distrelec Product Id

13759782

Country of Origin

Germany

You may be interested in
Kubler Connector, Cable Mount, IP67
BD 34.987Each (Exc. Vat)
Stock information temporarily unavailable.

BD 27.748

BD 27.748 Each (Exc. Vat)

BD 30.523

BD 30.523 Each (inc. VAT)

Kubler Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 05.CMB Series

BD 27.748

BD 27.748 Each (Exc. Vat)

BD 30.523

BD 30.523 Each (inc. VAT)

Kubler Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 05.CMB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kubler Connector, Cable Mount, IP67
BD 34.987Each (Exc. Vat)

Technical Document

Specifications

Brand

Kubler

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

05.CMB

Distrelec Product Id

13759782

Country of Origin

Germany

You may be interested in
Kubler Connector, Cable Mount, IP67
BD 34.987Each (Exc. Vat)