Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler Counter, 7 Digit, 10Hz, 5 V dc

RS Stock No.: 440-9710Brand: KublerManufacturers Part No.: 1.660.200.009
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

5 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

9 → 11g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 5 V dc

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

5 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

9 → 11g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in