Kübler K 67.20 Counter, 7 Digit, 10Hz, 12 V dc

RS Stock No.: 440-9726Brand: KüblerManufacturers Part No.: 1.660.200.012
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

12 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Weight

9 → 11g

Minimum Operating Temperature

-10°C

Series

K 67.20

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Shock and Magnetic Field Resistant Micro Adding - K67.20

Low power consumption, suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.816

BD 13.816 Each (Exc. Vat)

BD 15.198

BD 15.198 Each (inc. VAT)

Kübler K 67.20 Counter, 7 Digit, 10Hz, 12 V dc

BD 13.816

BD 13.816 Each (Exc. Vat)

BD 15.198

BD 15.198 Each (inc. VAT)

Kübler K 67.20 Counter, 7 Digit, 10Hz, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)

Technical Document

Specifications

Brand

Kübler

Supply Voltage

12 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Weight

9 → 11g

Minimum Operating Temperature

-10°C

Series

K 67.20

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Shock and Magnetic Field Resistant Micro Adding - K67.20

Low power consumption, suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in
Kübler K 07.20 Counter, 7 Digit
BD 19.305Each (Exc. Vat)