Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler SHK 07.1 Counter, 7 Digit, 187 → 264 V ac

RS Stock No.: 358-7291Brand: KüblerManufacturers Part No.: 3.102.101.313
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

187 → 264 V ac

Input Type

Voltage

Function

Counter

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Digit Height

4 mm

Display Range

0 to 99999.99

Weight

55g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

SHK 07.1

Country of Origin

Germany

Product details

SHK07.1 Shockproof

Data retention in case of power failure
High shock resistance
Large optical figures
Non-resettable
UL certified

Stock information temporarily unavailable.

BD 22.957

BD 22.957 Each (Exc. Vat)

BD 25.253

BD 25.253 Each (inc. VAT)

Kübler SHK 07.1 Counter, 7 Digit, 187 → 264 V ac

BD 22.957

BD 22.957 Each (Exc. Vat)

BD 25.253

BD 25.253 Each (inc. VAT)

Kübler SHK 07.1 Counter, 7 Digit, 187 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.957
5 - 9BD 22.270
10+BD 21.527

Technical Document

Specifications

Brand

Kübler

Supply Voltage

187 → 264 V ac

Input Type

Voltage

Function

Counter

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Digit Height

4 mm

Display Range

0 to 99999.99

Weight

55g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

SHK 07.1

Country of Origin

Germany

Product details

SHK07.1 Shockproof

Data retention in case of power failure
High shock resistance
Large optical figures
Non-resettable
UL certified