Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler Magnetic Absolute Encoder, 1 → 16384Pulses ppr, Hollow Type

RS Stock No.: 230-6148Brand: KüblerManufacturers Part No.: 341577
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Magnetic

Pulses Per Revolution

1 → 16384Pulses

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

18 → 30 V

Interface

IO-Link

Country of Origin

Germany

Stock information temporarily unavailable.

BD 235.152

BD 235.152 Each (Exc. Vat)

BD 258.667

BD 258.667 Each (inc. VAT)

Kübler Magnetic Absolute Encoder, 1 → 16384Pulses ppr, Hollow Type

BD 235.152

BD 235.152 Each (Exc. Vat)

BD 258.667

BD 258.667 Each (inc. VAT)

Kübler Magnetic Absolute Encoder, 1 → 16384Pulses ppr, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Magnetic

Pulses Per Revolution

1 → 16384Pulses

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

18 → 30 V

Interface

IO-Link

Country of Origin

Germany