Kübler HC77 Counter, 7 Digit, 60Hz, 100 → 130 V ac

RS Stock No.: 915-5926Brand: KüblerManufacturers Part No.: 3.550.401.084
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 x 1.7 mm

Maximum Count Frequency

60Hz

Cutout Size

46 x 46 mm

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

46mm

Series

HC77

Cutout Width

46mm

Depth

38mm

Meter Type

Electromechanical

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99 AC h, 0 → 999999.99 DC h

Minimum Operating Temperature

-15°C

Minimum Measurement

0h

Country of Origin

Germany

Product details

Combination Time and Pulse Meter- HC77

The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.


Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)

Applications:

General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars

Approvals

UL / C-UL recognised

Stock information temporarily unavailable.

BD 28.694

BD 28.694 Each (Exc. Vat)

BD 31.563

BD 31.563 Each (inc. VAT)

Kübler HC77 Counter, 7 Digit, 60Hz, 100 → 130 V ac

BD 28.694

BD 28.694 Each (Exc. Vat)

BD 31.563

BD 31.563 Each (inc. VAT)

Kübler HC77 Counter, 7 Digit, 60Hz, 100 → 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.694
5 - 9BD 27.264
10+BD 25.971

Technical Document

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 x 1.7 mm

Maximum Count Frequency

60Hz

Cutout Size

46 x 46 mm

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

46mm

Series

HC77

Cutout Width

46mm

Depth

38mm

Meter Type

Electromechanical

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99 AC h, 0 → 999999.99 DC h

Minimum Operating Temperature

-15°C

Minimum Measurement

0h

Country of Origin

Germany

Product details

Combination Time and Pulse Meter- HC77

The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.


Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)

Applications:

General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars

Approvals

UL / C-UL recognised