Kübler CODIX 134 Hour Meter, 8 Digit LCD, 10 → 260 V ac/dc

RS Stock No.: 436-2324Brand: KüblerManufacturers Part No.: 6.134.012.863
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 260 V ac/dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Backlighting

Yes

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

CODIX 134

Weight

50g

Country of Origin

Germany

Product details

Hour Meter, Codix 130 series

Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated

Kubler Panel Mounting 24x48

You may be interested in
Curtis Counter, 6 Digit, 12 → 48 V dc
BD 29.016Each (Exc. Vat)
LCD TIMER
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 49.890

BD 49.890 Each (Exc. Vat)

BD 54.879

BD 54.879 Each (inc. VAT)

Kübler CODIX 134 Hour Meter, 8 Digit LCD, 10 → 260 V ac/dc

BD 49.890

BD 49.890 Each (Exc. Vat)

BD 54.879

BD 54.879 Each (inc. VAT)

Kübler CODIX 134 Hour Meter, 8 Digit LCD, 10 → 260 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 49.890
5 - 9BD 48.384
10+BD 46.492
You may be interested in
Curtis Counter, 6 Digit, 12 → 48 V dc
BD 29.016Each (Exc. Vat)
LCD TIMER
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 260 V ac/dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Backlighting

Yes

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

CODIX 134

Weight

50g

Country of Origin

Germany

Product details

Hour Meter, Codix 130 series

Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated

Kubler Panel Mounting 24x48

You may be interested in
Curtis Counter, 6 Digit, 12 → 48 V dc
BD 29.016Each (Exc. Vat)
LCD TIMER
P.O.A.Each (Exc. Vat)