Technical Document
Specifications
Brand
KüblerSupply Voltage
4 → 30 V dc
Display Type
LCD
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
CODIX 135
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated
Kubler Panel Mounting 24x48
BD 43.466
BD 43.466 Each (Exc. Vat)
BD 47.813
BD 47.813 Each (inc. VAT)
1
BD 43.466
BD 43.466 Each (Exc. Vat)
BD 47.813
BD 47.813 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 43.466 |
5 - 9 | BD 42.174 |
10+ | BD 40.562 |
Technical Document
Specifications
Brand
KüblerSupply Voltage
4 → 30 V dc
Display Type
LCD
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
CODIX 135
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated