Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler 194 Hour Meter, Timer, 6 Digit LCD, 10 → 75Hz, 4.75 → 15 V dc

RS Stock No.: 915-5944Brand: KüblerManufacturers Part No.: 6.194.012.F00
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

4.75 → 15 V dc

Display Type

LCD

Function

Hour Meter, Timer

Input Type

PNP, Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

6 mm

Maximum Count Frequency

10 → 75Hz

Measurement Range

0 → 9999.99h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

<0.003 DC %, 30 AC ms

Series

194

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2, EN 61000-6-3

Product details

Hour Meters - Type 194

Timer Module Type 194 for PCB mount features a 6-digit LCD display and 2 voltage ranges.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.


Hour Meter Module with electrical reset
Display range up to 9999-99 hours
6-digit LCD display, 6 mm high
Counting starts as soon as power supply is applied
Non-volatile memory (no battery)
Low power consumption
Wide voltage and temperature range
Very high shock and vibration resistance
Very high reliability

Stock information temporarily unavailable.

BD 13.634

BD 13.634 Each (Exc. Vat)

BD 14.997

BD 14.997 Each (inc. VAT)

Kübler 194 Hour Meter, Timer, 6 Digit LCD, 10 → 75Hz, 4.75 → 15 V dc

BD 13.634

BD 13.634 Each (Exc. Vat)

BD 14.997

BD 14.997 Each (inc. VAT)

Kübler 194 Hour Meter, Timer, 6 Digit LCD, 10 → 75Hz, 4.75 → 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.634
5 - 9BD 13.240
10+BD 12.684

Technical Document

Specifications

Brand

Kübler

Supply Voltage

4.75 → 15 V dc

Display Type

LCD

Function

Hour Meter, Timer

Input Type

PNP, Voltage

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

6 mm

Maximum Count Frequency

10 → 75Hz

Measurement Range

0 → 9999.99h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

<0.003 DC %, 30 AC ms

Series

194

Depth

4.7mm

Meter Type

Electronic

Approvals

DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2, EN 61000-6-3

Product details

Hour Meters - Type 194

Timer Module Type 194 for PCB mount features a 6-digit LCD display and 2 voltage ranges.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.


Hour Meter Module with electrical reset
Display range up to 9999-99 hours
6-digit LCD display, 6 mm high
Counting starts as soon as power supply is applied
Non-volatile memory (no battery)
Low power consumption
Wide voltage and temperature range
Very high shock and vibration resistance
Very high reliability