Kubler CODIX 529 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm

RS Stock No.: 261-3204Brand: KublerManufacturers Part No.: 6.529.012.300
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Depth

59mm

Minimum Temperature

-10°C

Maximum Temperature

50°C

Series

CODIX 529

Country of Origin

Germany

Product details

Analogue Display , Codix 530 (with Totaliser), Codix 529 (with Min/Max Values)

5 digit, high luminosity LED display
Totaliser, adjustable decimals functions
With adaptor for cut out
Programmed with 2 keys in front face
Labels for identification of unit
Displayed value storage control input
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 to +50°C
IP65 Rated

Kubler Panel Mounting 24x48

Stock information temporarily unavailable.

BD 72.710

BD 72.710 Each (Exc. Vat)

BD 79.981

BD 79.981 Each (inc. VAT)

Kubler CODIX 529 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm

BD 72.710

BD 72.710 Each (Exc. Vat)

BD 79.981

BD 79.981 Each (inc. VAT)

Kubler CODIX 529 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Depth

59mm

Minimum Temperature

-10°C

Maximum Temperature

50°C

Series

CODIX 529

Country of Origin

Germany

Product details

Analogue Display , Codix 530 (with Totaliser), Codix 529 (with Min/Max Values)

5 digit, high luminosity LED display
Totaliser, adjustable decimals functions
With adaptor for cut out
Programmed with 2 keys in front face
Labels for identification of unit
Displayed value storage control input
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 to +50°C
IP65 Rated

Kubler Panel Mounting 24x48