Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler CODIX 530 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm

RS Stock No.: 310-7693Brand: KublerManufacturers Part No.: 6.530.012.300
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Depth

59mm

Number Of Digits

5

Digit Height

8 mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Series

codix 530

Country of Origin

Germany

Product details

Analogue Display , Codix 530 (with Totaliser), Codix 529 (with Min/Max Values)

5 digit, high luminosity LED display
Totaliser, adjustable decimals functions
With adaptor for cut out
Programmed with 2 keys in front face
Labels for identification of unit
Displayed value storage control input
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 to +50°C
IP65 Rated

Kubler Panel Mounting 24x48

Stock information temporarily unavailable.

BD 80.504

BD 80.504 Each (Exc. Vat)

BD 88.554

BD 88.554 Each (inc. VAT)

Kubler CODIX 530 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm

BD 80.504

BD 80.504 Each (Exc. Vat)

BD 88.554

BD 88.554 Each (inc. VAT)

Kubler CODIX 530 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.2mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Depth

59mm

Number Of Digits

5

Digit Height

8 mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Series

codix 530

Country of Origin

Germany

Product details

Analogue Display , Codix 530 (with Totaliser), Codix 529 (with Min/Max Values)

5 digit, high luminosity LED display
Totaliser, adjustable decimals functions
With adaptor for cut out
Programmed with 2 keys in front face
Labels for identification of unit
Displayed value storage control input
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 to +50°C
IP65 Rated

Kubler Panel Mounting 24x48