Kübler CODIX 54U Counter, 6 Digit LED, 60kHz, 90 → 260 V ac

RS Stock No.: 133-315Brand: KüblerManufacturers Part No.: 6.54U.012.000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Hours/ Minutes/ Seconds, Pulse

Display Type

LED

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Batch, Up

Digit Height

14 mm

Maximum Count Frequency

60kHz

Display Range

0.001 → 999999

Cutout Size

92 x 45 mm

Measurement Range

0.001 → 999999

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

CODIX 54U

Weight

150g

Country of Origin

Germany

Product details

Codix 54U Multipurpose Device with Dual Function

4x dual functions in one device
Operating modes: Electronic totaliser and frequency counter; counter with 2 totalising ranges; totaliser and timer; timer with 2 time ranges
Separate multiplication and scaling factor for pulse and frequency counter
Reset time: 5ms
Count frequency: 60kHz (can be damped to 30kHz)
Data retention via internal Eeprom

Stock information temporarily unavailable.

BD 155.656

BD 155.656 Each (Exc. Vat)

BD 171.222

BD 171.222 Each (inc. VAT)

Kübler CODIX 54U Counter, 6 Digit LED, 60kHz, 90 → 260 V ac

BD 155.656

BD 155.656 Each (Exc. Vat)

BD 171.222

BD 171.222 Each (inc. VAT)

Kübler CODIX 54U Counter, 6 Digit LED, 60kHz, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

90 → 260 V ac

Count Mode

Frequency, Hours/ Minutes/ Seconds, Pulse

Display Type

LED

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Batch, Up

Digit Height

14 mm

Maximum Count Frequency

60kHz

Display Range

0.001 → 999999

Cutout Size

92 x 45 mm

Measurement Range

0.001 → 999999

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

CODIX 54U

Weight

150g

Country of Origin

Germany

Product details

Codix 54U Multipurpose Device with Dual Function

4x dual functions in one device
Operating modes: Electronic totaliser and frequency counter; counter with 2 totalising ranges; totaliser and timer; timer with 2 time ranges
Separate multiplication and scaling factor for pulse and frequency counter
Reset time: 5ms
Count frequency: 60kHz (can be damped to 30kHz)
Data retention via internal Eeprom