Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

RS Stock No.: 348-1569Brand: KublerManufacturers Part No.: 6.554.010.300
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

P.O.A.

Kubler LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C