Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler CODIX 560 Counter, 6 Digit LED, 65kHz, 90 → 260 V ac

RS Stock No.: 704-0660Brand: KüblerManufacturers Part No.: 6.560.010.000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

90 → 260 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Function

Counter

Input Type

Voltage

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

65kHz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 560

Weight

180g

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 123.580

BD 123.580 Each (Exc. Vat)

BD 135.938

BD 135.938 Each (inc. VAT)

Kübler CODIX 560 Counter, 6 Digit LED, 65kHz, 90 → 260 V ac

BD 123.580

BD 123.580 Each (Exc. Vat)

BD 135.938

BD 135.938 Each (inc. VAT)

Kübler CODIX 560 Counter, 6 Digit LED, 65kHz, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

90 → 260 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Function

Counter

Input Type

Voltage

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

65kHz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 560

Weight

180g

Maximum Operating Temperature

+65°C

Country of Origin

Germany