Technical Document
Specifications
Brand
KüblerSupply Voltage
90 → 260 V ac
Count Mode
Revolutions per Minute
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Gate, Lock
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Maximum Count Frequency
60kHz
Display Range
-999999 → 999999
Measurement Range
-999999 → 999999
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-20°C
Series
CODIX 924
Weight
125g
Country of Origin
Germany
Product details
6 Digit Multifunction, LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
BD 157.614
BD 157.614 Each (Exc. Vat)
BD 173.375
BD 173.375 Each (inc. VAT)
1
BD 157.614
BD 157.614 Each (Exc. Vat)
BD 173.375
BD 173.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
90 → 260 V ac
Count Mode
Revolutions per Minute
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Gate, Lock
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Maximum Count Frequency
60kHz
Display Range
-999999 → 999999
Measurement Range
-999999 → 999999
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-20°C
Series
CODIX 924
Weight
125g
Country of Origin
Germany
Product details
6 Digit Multifunction, LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.