Kübler Female 12 way M23 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
KüblerCross Sectional Area
0.14 mm²
Number of Cores
12
Length
5m
Connector 1 Gender
Female
Connector 1
M23
Connector 1 Number of Contacts
12
Connector 2
Unterminated
American Wire Gauge
25 AWG
Distrelec Product Id
30399527
Connector B
Unterminated
Connector A
M23
Country of Origin
Germany
Product details
Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm
Multiturn rotary encoder in hollow shaft design (end-to-end hollow shaft) with multiturn level that works contact-free and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 40.5 mm
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm
Range of functions with optional Ezturn configuration software (see accessories).
Communication parameter setting
Configuration of gear factor by changing resolution per revolution, number of revolutions and overall resolution
Programming of rotational direction and code pattern
Configuration of preset/electronic zero point
Configuration of diagnostics functions
Configuration of outputs A1 to A4
Limit switch values, max. 2
Limit of max. number of bits for adjustment of controls
Diagnostics and information for set-up mode
Terminal operation for direct commands using keyboard
Diagnosis of connected transmitter
Available languages: German, English and French
Included in delivery of Ezturn configuration kit
interface converters
Sub-D, 9-pole connection cable from interface converter RS 232 to RS 485 or RS 232 to RS 422 (can be selected using switch) to rotary encoder
Power supply 90 Vac → 250 Vac
CD-ROM
Approvals
CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference
Kubler
BD 44.319
BD 44.319 Each (Exc. Vat)
BD 48.751
BD 48.751 Each (inc. VAT)
1
BD 44.319
BD 44.319 Each (Exc. Vat)
BD 48.751
BD 48.751 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerCross Sectional Area
0.14 mm²
Number of Cores
12
Length
5m
Connector 1 Gender
Female
Connector 1
M23
Connector 1 Number of Contacts
12
Connector 2
Unterminated
American Wire Gauge
25 AWG
Distrelec Product Id
30399527
Connector B
Unterminated
Connector A
M23
Country of Origin
Germany
Product details
Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm
Multiturn rotary encoder in hollow shaft design (end-to-end hollow shaft) with multiturn level that works contact-free and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 40.5 mm
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm
Range of functions with optional Ezturn configuration software (see accessories).
Communication parameter setting
Configuration of gear factor by changing resolution per revolution, number of revolutions and overall resolution
Programming of rotational direction and code pattern
Configuration of preset/electronic zero point
Configuration of diagnostics functions
Configuration of outputs A1 to A4
Limit switch values, max. 2
Limit of max. number of bits for adjustment of controls
Diagnostics and information for set-up mode
Terminal operation for direct commands using keyboard
Diagnosis of connected transmitter
Available languages: German, English and French
Included in delivery of Ezturn configuration kit
interface converters
Sub-D, 9-pole connection cable from interface converter RS 232 to RS 485 or RS 232 to RS 422 (can be selected using switch) to rotary encoder
Power supply 90 Vac → 250 Vac
CD-ROM
Approvals
CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference