Technical Document
Specifications
Brand
KüblerEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Hollow
Shaft Diameter
8mm
Supply Voltage
5 V dc
IP Rating
IP67
Overall Height
34mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
250 kHz
Country of Origin
Germany
Product details
Solid/Hollow Shaft
Supply voltage 5-30Vdc
Kubler
BD 90.274
BD 90.274 Each (Exc. Vat)
BD 99.301
BD 99.301 Each (inc. VAT)
1
BD 90.274
BD 90.274 Each (Exc. Vat)
BD 99.301
BD 99.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Hollow
Shaft Diameter
8mm
Supply Voltage
5 V dc
IP Rating
IP67
Overall Height
34mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
250 kHz
Country of Origin
Germany
Product details
Solid/Hollow Shaft
Supply voltage 5-30Vdc