Kübler SIL 2 Series Incremental Incremental Encoder, 2048 ppr, Hollow Type, 12mm Shaft

RS Stock No.: 860-2768Brand: KüblerManufacturers Part No.: 8.5834FS2.B424.2048
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Series

SIL 2

Pulses Per Revolution

2048

Maximum Revolutions

9000rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

12mm

IP Rating

IP65

Overall Height

87.5mm

Overall Width

68mm

Overall Depth

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Switching Frequency

400 kHz

Country of Origin

Germany

Product details

Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)

The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection

Kubler

Stock information temporarily unavailable.

BD 271.546

BD 271.546 Each (Exc. Vat)

BD 298.701

BD 298.701 Each (inc. VAT)

Kübler SIL 2 Series Incremental Incremental Encoder, 2048 ppr, Hollow Type, 12mm Shaft

BD 271.546

BD 271.546 Each (Exc. Vat)

BD 298.701

BD 298.701 Each (inc. VAT)

Kübler SIL 2 Series Incremental Incremental Encoder, 2048 ppr, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Series

SIL 2

Pulses Per Revolution

2048

Maximum Revolutions

9000rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

12mm

IP Rating

IP65

Overall Height

87.5mm

Overall Width

68mm

Overall Depth

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Switching Frequency

400 kHz

Country of Origin

Germany

Product details

Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)

The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection

Kubler