Kübler 8.IN88.1721.123 Inclination Sensor, IP67, IP69K

RS Stock No.: 179-7736Brand: KüblerManufacturers Part No.: 8.IN88.1721.123
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

IP Rating

IP67, IP69K

Country of Origin

Germany

BD 228.712

BD 228.712 Each (Exc. Vat)

BD 251.583

BD 251.583 Each (inc. VAT)

Kübler 8.IN88.1721.123 Inclination Sensor, IP67, IP69K

BD 228.712

BD 228.712 Each (Exc. Vat)

BD 251.583

BD 251.583 Each (inc. VAT)

Kübler 8.IN88.1721.123 Inclination Sensor, IP67, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

IP Rating

IP67, IP69K

Country of Origin

Germany