Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler Signal Conditioner, SSI Input, Parallel Output, 18 → 36V dc Supply

RS Stock No.: 181-1099Brand: KüblerManufacturers Part No.: 8.SK.1S-1P
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Kübler

Module Type

Signal Converter

Input Signal Type

SSI

Output Signal Type

Parallel

Input Range

125kHz

Output Range

100 mA, 8 → 30V

Supply Voltage

18 → 36V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Termination

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

BD 212.976

BD 212.976 Each (Exc. Vat)

BD 234.274

BD 234.274 Each (inc. VAT)

Kübler Signal Conditioner, SSI Input, Parallel Output, 18 → 36V dc Supply

BD 212.976

BD 212.976 Each (Exc. Vat)

BD 234.274

BD 234.274 Each (inc. VAT)

Kübler Signal Conditioner, SSI Input, Parallel Output, 18 → 36V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Module Type

Signal Converter

Input Signal Type

SSI

Output Signal Type

Parallel

Input Range

125kHz

Output Range

100 mA, 8 → 30V

Supply Voltage

18 → 36V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Termination

Screw

Country of Origin

Germany