Kuhnke H Series Linear Solenoid, 24 V dc, 0.4N, 25X20.5X40 mm

RS Stock No.: 285-8185Brand: KuhnkeManufacturers Part No.: 11047803Distrelec Article No.: 11047803
View all in Linear Solenoids

Technical Document

Specifications

Brand

Kuhnke

Power Consumption

6 W

Supply Voltage

24 V dc

AC or DC Operation

dc

Maximum Pull Force

0.4N

Dimensions

25X20.5X40 mm

Series

H Series

Distrelec Product Id

11047803

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

BD 48.384

BD 48.384 Each (Exc. Vat)

BD 53.222

BD 53.222 Each (inc. VAT)

Kuhnke H Series Linear Solenoid, 24 V dc, 0.4N, 25X20.5X40 mm

BD 48.384

BD 48.384 Each (Exc. Vat)

BD 53.222

BD 53.222 Each (inc. VAT)

Kuhnke H Series Linear Solenoid, 24 V dc, 0.4N, 25X20.5X40 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kuhnke

Power Consumption

6 W

Supply Voltage

24 V dc

AC or DC Operation

dc

Maximum Pull Force

0.4N

Dimensions

25X20.5X40 mm

Series

H Series

Distrelec Product Id

11047803

Country of Origin

Romania

You may be interested in