Kunbus Industrial Computer, 20W, ARM Cortex 1.2 GHz, 16 GB, 4

RS Stock No.: 229-8144Brand: KunbusManufacturers Part No.: PR100337
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Kunbus

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.2 GHz

IP Rating

IP20

Bus Type

ConBridge System Bus, PiBridge System Bus

Supply Voltage

12 → 24 V

Port Type

USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

16 GB

Country of Origin

Germany

Stock information temporarily unavailable.

BD 327.646

BD 327.646 Each (Exc. Vat)

BD 360.411

BD 360.411 Each (inc. VAT)

Kunbus Industrial Computer, 20W, ARM Cortex 1.2 GHz, 16 GB, 4

BD 327.646

BD 327.646 Each (Exc. Vat)

BD 360.411

BD 360.411 Each (inc. VAT)

Kunbus Industrial Computer, 20W, ARM Cortex 1.2 GHz, 16 GB, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kunbus

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.2 GHz

IP Rating

IP20

Bus Type

ConBridge System Bus, PiBridge System Bus

Supply Voltage

12 → 24 V

Port Type

USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

16 GB

Country of Origin

Germany