Kustom Kit KK105 White Cotton, Polyester Work Shirt, UK 44in, EU 128cm

RS Stock No.: 237-6664Brand: Kustom KitManufacturers Part No.: KK105W-175
View all in Shirts

Technical Document

Specifications

Size UK

44in

Gender

Men

Colour

White

Size EUR

128cm

Material

Cotton, Polyester

Series

KK105

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 10.923

BD 10.923 Each (Exc. Vat)

BD 12.015

BD 12.015 Each (inc. VAT)

Kustom Kit KK105 White Cotton, Polyester Work Shirt, UK 44in, EU 128cm

BD 10.923

BD 10.923 Each (Exc. Vat)

BD 12.015

BD 12.015 Each (inc. VAT)

Kustom Kit KK105 White Cotton, Polyester Work Shirt, UK 44in, EU 128cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

44in

Gender

Men

Colour

White

Size EUR

128cm

Material

Cotton, Polyester

Series

KK105

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh