Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 40in, EU 114cm

RS Stock No.: 237-6666Brand: Kustom KitManufacturers Part No.: KK109W-155
View all in Shirts

Technical Document

Specifications

Size UK

40in

Gender

Men

Colour

White

Size EUR

114cm

Material

Cotton, Polyester

Series

KK109

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 10.106

BD 10.106 Each (Exc. Vat)

BD 11.117

BD 11.117 Each (inc. VAT)

Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 40in, EU 114cm

BD 10.106

BD 10.106 Each (Exc. Vat)

BD 11.117

BD 11.117 Each (inc. VAT)

Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 40in, EU 114cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

40in

Gender

Men

Colour

White

Size EUR

114cm

Material

Cotton, Polyester

Series

KK109

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh