Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 44in, EU 128cm
Technical Document
Specifications
Brand
Kustom KitSize UK
44in
Gender
Men
Colour
White
Size EUR
128cm
Material
Cotton, Polyester
Series
KK109
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
BD 10.106
BD 10.106 Each (Exc. Vat)
BD 11.117
BD 11.117 Each (inc. VAT)
1
BD 10.106
BD 10.106 Each (Exc. Vat)
BD 11.117
BD 11.117 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
44in
Gender
Men
Colour
White
Size EUR
128cm
Material
Cotton, Polyester
Series
KK109
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh