Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 19in

RS Stock No.: 237-2793Brand: Kustom KitManufacturers Part No.: KK142G-19
View all in Shirts

Technical Document

Specifications

Size UK

19in

Gender

Men

Colour

Graphite

Material

35% Cotton, 65% Polyester

Series

KK142

Better World Verification

Made in Green by Oeko-Tex

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 11.099

BD 11.099 Each (Exc. Vat)

BD 12.209

BD 12.209 Each (inc. VAT)

Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 19in

BD 11.099

BD 11.099 Each (Exc. Vat)

BD 12.209

BD 12.209 Each (inc. VAT)

Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 19in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

19in

Gender

Men

Colour

Graphite

Material

35% Cotton, 65% Polyester

Series

KK142

Better World Verification

Made in Green by Oeko-Tex

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh